Technical Document
Specifications
Brand
MolexNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold, Tin
Series
QF-50
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
250.0 V ac, 250.0 V dc
Housing Material
Polyester
Contact Material
Phosphor Bronze
Country of Origin
Ireland
AED 44.89
AED 8.978 Each (In a Pack of 5) (ex VAT)
AED 47.13
AED 9.427 Each (In a Pack of 5) (inc. VAT)
5
AED 44.89
AED 8.978 Each (In a Pack of 5) (ex VAT)
AED 47.13
AED 9.427 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.978 | AED 44.89 |
25 - 120 | AED 8.138 | AED 40.69 |
125 - 495 | AED 7.928 | AED 39.64 |
500 - 995 | AED 7.718 | AED 38.59 |
1000+ | AED 7.508 | AED 37.54 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold, Tin
Series
QF-50
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
250.0 V ac, 250.0 V dc
Housing Material
Polyester
Contact Material
Phosphor Bronze
Country of Origin
Ireland