Technical Document
Specifications
Brand
MolexNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Vertical
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold
Series
QF-50
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Voltage Rating
250 V ac, 250 V dc
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Ireland
Product details
Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors
1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.
1.27mm Molex QF-50 Single Beam Ribbon Cable Connectors
AED 22.58
AED 11.288 Each (In a Pack of 2) (ex VAT)
AED 23.71
AED 11.852 Each (In a Pack of 2) (inc. VAT)
2
AED 22.58
AED 11.288 Each (In a Pack of 2) (ex VAT)
AED 23.71
AED 11.852 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | AED 11.288 | AED 22.58 |
100 - 298 | AED 10.132 | AED 20.26 |
300 - 498 | AED 9.188 | AED 18.38 |
500 - 998 | AED 8.505 | AED 17.01 |
1000+ | AED 8.032 | AED 16.06 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Vertical
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold
Series
QF-50
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Voltage Rating
250 V ac, 250 V dc
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Ireland
Product details
Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors
1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.