Technical Document
Specifications
Brand
MolexConnector 1
Picoflex IDC
Ribbon Cable Type
Flat
Connector 2
Picoflex IDC
Pitch
1.27mm
Terminated/Unterminated
Terminated
Connector 1 Gender
Female
Connector 2 Gender
Female
Number of Ways
10
Series
PICOFLEX
Length
250mm
Sheath Colour
Transparent
Voltage Rating
250 V
Standards Met
RoHS Compliant
Size of Strands
28 AWG
Shielded/Unshielded
Unshielded
Current Rating
1.2 A
AED 7,507.50
AED 15.015 Each (In a Bag of 500) (ex VAT)
AED 7,882.88
AED 15.766 Each (In a Bag of 500) (inc. VAT)
500
AED 7,507.50
AED 15.015 Each (In a Bag of 500) (ex VAT)
AED 7,882.88
AED 15.766 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Picoflex IDC
Ribbon Cable Type
Flat
Connector 2
Picoflex IDC
Pitch
1.27mm
Terminated/Unterminated
Terminated
Connector 1 Gender
Female
Connector 2 Gender
Female
Number of Ways
10
Series
PICOFLEX
Length
250mm
Sheath Colour
Transparent
Voltage Rating
250 V
Standards Met
RoHS Compliant
Size of Strands
28 AWG
Shielded/Unshielded
Unshielded
Current Rating
1.2 A