Technical Document
Specifications
Brand
MolexConnector 1
Picoflex IDC
Ribbon Cable Type
Flat
Pitch
1.27mm
Connector 2
Picoflex IDC
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
12
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
PICOFLEX
Length
200mm
Voltage Rating
250 V
Sheath Colour
Grey
Current Rating
1.2 A
Standards Met
RoHS Compliant
Product details
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
AED 109.99
AED 21.998 Each (In a Pack of 5) (ex VAT)
AED 115.49
AED 23.098 Each (In a Pack of 5) (inc. VAT)
5
AED 109.99
AED 21.998 Each (In a Pack of 5) (ex VAT)
AED 115.49
AED 23.098 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 21.998 | AED 109.99 |
125 - 370 | AED 18.795 | AED 93.98 |
375 - 995 | AED 16.222 | AED 81.11 |
1000 - 1995 | AED 13.912 | AED 69.56 |
2000+ | AED 13.125 | AED 65.62 |
Technical Document
Specifications
Brand
MolexConnector 1
Picoflex IDC
Ribbon Cable Type
Flat
Pitch
1.27mm
Connector 2
Picoflex IDC
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
12
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
PICOFLEX
Length
200mm
Voltage Rating
250 V
Sheath Colour
Grey
Current Rating
1.2 A
Standards Met
RoHS Compliant
Product details
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.