Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 173112 Series, size 8 Male Solder D-sub Connector Contact, Gold over Nickel Coaxial

RS Stock No.: 230-5629Brand: MolexManufacturers Part No.: FMX005P102 / 1731120046
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Molex

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Coaxial

Series

173112

Contact Size

8

Series Number

FMX

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 32.96

AED 32.96 Each (ex VAT)

AED 34.61

AED 34.61 Each (inc. VAT)

Molex, 173112 Series, size 8 Male Solder D-sub Connector Contact, Gold over Nickel Coaxial

AED 32.96

AED 32.96 Each (ex VAT)

AED 34.61

AED 34.61 Each (inc. VAT)

Molex, 173112 Series, size 8 Male Solder D-sub Connector Contact, Gold over Nickel Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 32.96
25 - 49AED 30.02
50+AED 28.27

Technical Document

Specifications

Brand

Molex

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Coaxial

Series

173112

Contact Size

8

Series Number

FMX

Country of Origin

Czech Republic