Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

48 way KATT IDC Cat5e RJ45 panel

RS Stock No.: 197-946Brand: MolexManufacturers Part No.: PID-00059
View all in RJ Patch Panels

Technical Document

Specifications

Brand

Molex

LAN Category

Cat5e

Number Of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Width

19in

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

48 way KATT IDC Cat5e RJ45 panel

P.O.A.

48 way KATT IDC Cat5e RJ45 panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Molex

LAN Category

Cat5e

Number Of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Width

19in

Colour

Grey

You may be interested in