Molveno Yellow Push Button Cap for Use with Push Button Switch

RS Stock No.: 319-398Brand: MolvenoManufacturers Part No.: 00570754
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Brand

Molveno

Accessory Type

Cap

For Use With

Push Button Switch

Cap Colour

Yellow

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

You may be interested in
Stock information temporarily unavailable.

AED 13.39

AED 2.678 Each (In a Pack of 5) (ex VAT)

AED 14.06

AED 2.812 Each (In a Pack of 5) (inc. VAT)

Molveno Yellow Push Button Cap for Use with Push Button Switch

AED 13.39

AED 2.678 Each (In a Pack of 5) (ex VAT)

AED 14.06

AED 2.812 Each (In a Pack of 5) (inc. VAT)

Molveno Yellow Push Button Cap for Use with Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 2.678AED 13.39
50 - 245AED 2.52AED 12.60
250 - 495AED 1.365AED 6.82
500 - 1245AED 1.208AED 6.04
1250+AED 1.102AED 5.51
You may be interested in

Technical Document

Specifications

Brand

Molveno

Accessory Type

Cap

For Use With

Push Button Switch

Cap Colour

Yellow

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

You may be interested in