Molveno Rocker Switch Cover for use with A2 Series, A4 Series

RS Stock No.: 793-2478Brand: MolvenoManufacturers Part No.: A4CAP
brand-logo
View all in Rocker Switch Covers

Technical Document

Specifications

Brand

Molveno

Accessory Type

Cover

For Use With

A2 Series, A4 Series

Country of Origin

Italy

Product details

Molveno A2 and A4 Splash Proof Cover

Product Description
The Molveno A1PRT1 is a splash proof cover to be used with 19 x 22 mm switches. The cover is a frame over moulded with a PVC cap which is transparent to allow visibility of any legend or illumination on the switch. The splash proof cover is compatible with both Molveno A2 and A4 series switches.

Features and benefits
Transparent.
Splash proof

Product Application information
Molveno A2 and A4 series switches.

AED 8.82

AED 4.41 Each (In a Pack of 2) (ex VAT)

AED 9.26

AED 4.63 Each (In a Pack of 2) (inc. VAT)

Molveno Rocker Switch Cover for use with A2 Series, A4 Series

AED 8.82

AED 4.41 Each (In a Pack of 2) (ex VAT)

AED 9.26

AED 4.63 Each (In a Pack of 2) (inc. VAT)

Molveno Rocker Switch Cover for use with A2 Series, A4 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 48AED 4.41AED 8.82
50 - 98AED 4.20AED 8.40
100 - 198AED 2.94AED 5.88
200+AED 2.782AED 5.56

Technical Document

Specifications

Brand

Molveno

Accessory Type

Cover

For Use With

A2 Series, A4 Series

Country of Origin

Italy

Product details

Molveno A2 and A4 Splash Proof Cover

Product Description
The Molveno A1PRT1 is a splash proof cover to be used with 19 x 22 mm switches. The cover is a frame over moulded with a PVC cap which is transparent to allow visibility of any legend or illumination on the switch. The splash proof cover is compatible with both Molveno A2 and A4 series switches.

Features and benefits
Transparent.
Splash proof

Product Application information
Molveno A2 and A4 series switches.