Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 456-1694Brand: MolvenoManufacturers Part No.: B4MASK48N1R0000
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Molveno

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

30.8mm

Panel Cut Out Height

22mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

22 x 30.8mm

Mechanical Life

>300000Operations

Maximum Operating Temperature

+55°C

Operating Temperature Range

Maximum of +55°C

Country of Origin

Italy

Product details

Luminescent Actuator

Highly visual, luminescent red, green and amber rocker switches
Neon illumination
IP65 rated with bellows actuator seal
Suitable for applications exposed to dust and splashes of water such as steam cleaners, vacuum cleaners, portable equipment, machine tools and laboratory equipment
6.3 x 0.8mm terminal blades
Panel Cut-out 30.6 x 22.0

Stock information temporarily unavailable.

AED 37.59

AED 37.59 Each (ex VAT)

AED 39.47

AED 39.47 Each (inc. VAT)

Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount

AED 37.59

AED 37.59 Each (ex VAT)

AED 39.47

AED 39.47 Each (inc. VAT)

Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 37.59
10 - 49AED 33.92
50 - 99AED 28.66
100 - 249AED 27.25
250+AED 25.36

Technical Document

Specifications

Brand

Molveno

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

30.8mm

Panel Cut Out Height

22mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

22 x 30.8mm

Mechanical Life

>300000Operations

Maximum Operating Temperature

+55°C

Operating Temperature Range

Maximum of +55°C

Country of Origin

Italy

Product details

Luminescent Actuator

Highly visual, luminescent red, green and amber rocker switches
Neon illumination
IP65 rated with bellows actuator seal
Suitable for applications exposed to dust and splashes of water such as steam cleaners, vacuum cleaners, portable equipment, machine tools and laboratory equipment
6.3 x 0.8mm terminal blades
Panel Cut-out 30.6 x 22.0