Technical Document
Specifications
Brand
MolvenoVoltage Rating
240V
Light Output Colour
Amber
Mounting Hole Size
22 x 30mm
Lamp Type
Neon
Bezel Colour
Black
Length
25mm
Series
B7
Shape
Rectangular
Series
B7
Country of Origin
Italy
Stock information temporarily unavailable.
AED 45.94
AED 9.188 Each (In a Pack of 5) (ex VAT)
AED 48.24
AED 9.647 Each (In a Pack of 5) (inc. VAT)
Molveno B7 Series Amber Neon Panel Mount Indicator, 240V, 22 x 30mm Mounting Hole Size
5
AED 45.94
AED 9.188 Each (In a Pack of 5) (ex VAT)
AED 48.24
AED 9.647 Each (In a Pack of 5) (inc. VAT)
Molveno B7 Series Amber Neon Panel Mount Indicator, 240V, 22 x 30mm Mounting Hole Size
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 9.188 | AED 45.94 |
25 - 45 | AED 8.61 | AED 43.05 |
50 - 95 | AED 8.348 | AED 41.74 |
100+ | AED 8.138 | AED 40.69 |
Technical Document
Specifications
Brand
MolvenoVoltage Rating
240V
Light Output Colour
Amber
Mounting Hole Size
22 x 30mm
Lamp Type
Neon
Bezel Colour
Black
Length
25mm
Series
B7
Shape
Rectangular
Series
B7
Country of Origin
Italy