Molveno Illuminated Push Button Switch, Latching, Panel Mount, 25mm Cutout, DPST, Green LED

RS Stock No.: 319-449Brand: MolvenoManufacturers Part No.: SP6018C1E0000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Molveno

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

25mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

LED Colour

Green

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

SP6018C1E0000

Terminal Type

Tab

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

Stock information temporarily unavailable.

AED 14.12

AED 14.12 Each (ex VAT)

AED 14.83

AED 14.83 Each (inc. VAT)

Molveno Illuminated Push Button Switch, Latching, Panel Mount, 25mm Cutout, DPST, Green LED

AED 14.12

AED 14.12 Each (ex VAT)

AED 14.83

AED 14.83 Each (inc. VAT)

Molveno Illuminated Push Button Switch, Latching, Panel Mount, 25mm Cutout, DPST, Green LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 14.12
10 - 24AED 12.76
25 - 49AED 11.71
50 - 99AED 10.97
100+AED 10.40

Technical Document

Specifications

Brand

Molveno

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

25mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

LED Colour

Green

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

SP6018C1E0000

Terminal Type

Tab

Country of Origin

Italy

Product details

Raised Illuminated and non-illuminated Pushbutton Switches

Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm