Technical Document
Specifications
Regulator Function
Boost
Maximum Output Current
2A
Number of Outputs
1
Maximum Input Voltage
22 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
1.5 MHz
Switching Regulator
Yes
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Maximum Output Voltage
22 V
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
3.1mm
Country of Origin
China
Product details
DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
AED 55.12
AED 11.025 Each (In a Pack of 5) (ex VAT)
AED 57.88
AED 11.576 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 55.12
AED 11.025 Each (In a Pack of 5) (ex VAT)
AED 57.88
AED 11.576 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 11.025 | AED 55.12 |
| 50 - 120 | AED 10.658 | AED 53.29 |
| 125 - 245 | AED 10.448 | AED 52.24 |
| 250 - 495 | AED 10.132 | AED 50.66 |
| 500+ | AED 9.922 | AED 49.61 |
Technical Document
Specifications
Regulator Function
Boost
Maximum Output Current
2A
Number of Outputs
1
Maximum Input Voltage
22 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
1.5 MHz
Switching Regulator
Yes
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Maximum Output Voltage
22 V
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
3.1mm
Country of Origin
China
Product details


