Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moore & Wright 391M-11-A Hardened Steel Feeler Gauge, 11 Blades

RS Stock No.: 326-940Brand: Moore & WrightManufacturers Part No.: 391M-11-A
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

11

Blade Material

Hardened Steel

Thickness

5 mm, 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 40 mm, 50 mm, 60 mm, 70 mm, 80 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 91.35

AED 91.35 Each (ex VAT)

AED 95.92

AED 95.92 Each (inc. VAT)

Moore & Wright 391M-11-A Hardened Steel Feeler Gauge, 11 Blades

AED 91.35

AED 91.35 Each (ex VAT)

AED 95.92

AED 95.92 Each (inc. VAT)

Moore & Wright 391M-11-A Hardened Steel Feeler Gauge, 11 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Blades

11

Blade Material

Hardened Steel

Thickness

5 mm, 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 40 mm, 50 mm, 60 mm, 70 mm, 80 mm

Country of Origin

China