Engineers try square,12in blade

RS Stock No.: 432-075Brand: Moore & WrightManufacturers Part No.: 40012RS
View all in Engineers Squares

Technical Document

Specifications

Blade Length

300 mm

Blade Thickness

3.2mm

Blade Width

44.4 mm

Stock Length

139mm

Stock Thickness

22.2mm

Number of Units

1

You may be interested in
RS PRO 12 in Engineers Try Square
AED 1,220.35Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Engineers try square,12in blade

P.O.A.

Engineers try square,12in blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 12 in Engineers Try Square
AED 1,220.35Each (ex VAT)

Technical Document

Specifications

Blade Length

300 mm

Blade Thickness

3.2mm

Blade Width

44.4 mm

Stock Length

139mm

Stock Thickness

22.2mm

Number of Units

1

You may be interested in
RS PRO 12 in Engineers Try Square
AED 1,220.35Each (ex VAT)