Moore & Wright, 28 Blades Thread Pitch Gauge, Whitworth thread type

RS Stock No.: 326-913Brand: Moore & WrightManufacturers Part No.: 800
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Thread Type

Whitworth

Number of Blades

28

Sizes in Set

4, 4.5, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 16, 18, 19, 20, 22, 24, 25, 26, 28, 30, 32, 36, 40, 48, 60

Largest Imperial Measure

60in

Country of Origin

China

Stock information temporarily unavailable.

AED 203.96

AED 203.96 Each (ex VAT)

AED 214.16

AED 214.16 Each (inc. VAT)

Moore & Wright, 28 Blades Thread Pitch Gauge, Whitworth thread type

AED 203.96

AED 203.96 Each (ex VAT)

AED 214.16

AED 214.16 Each (inc. VAT)

Moore & Wright, 28 Blades Thread Pitch Gauge, Whitworth thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Type

Whitworth

Number of Blades

28

Sizes in Set

4, 4.5, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 16, 18, 19, 20, 22, 24, 25, 26, 28, 30, 32, 36, 40, 48, 60

Largest Imperial Measure

60in

Country of Origin

China