Moore & Wright, 30 Blades Thread Pitch Gauge, Metric thread type

RS Stock No.: 326-918Brand: Moore & WrightManufacturers Part No.: 801
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Thread Type

Metric

Number of Blades

30

Sizes in Set

0.3, 0.4, 0.5, 0.6, 0.7, 0.8, 0.9, 0.25, 0.35, 0.45, 0.55, 0.65, 0.75, 0.85, 1.0, 1.1, 1.2, 1.3, 1.4, 1.5, 1.6, 1.7, 1.8, 1.9, 1.25, 1.75, 2.0, 2.5, 3.0

Largest Metric Measure

3mm

Country of Origin

China

Stock information temporarily unavailable.

AED 234.26

AED 234.26 Each (ex VAT)

AED 245.97

AED 245.97 Each (inc. VAT)

Moore & Wright, 30 Blades Thread Pitch Gauge, Metric thread type

AED 234.26

AED 234.26 Each (ex VAT)

AED 245.97

AED 245.97 Each (inc. VAT)

Moore & Wright, 30 Blades Thread Pitch Gauge, Metric thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Type

Metric

Number of Blades

30

Sizes in Set

0.3, 0.4, 0.5, 0.6, 0.7, 0.8, 0.9, 0.25, 0.35, 0.45, 0.55, 0.65, 0.75, 0.85, 1.0, 1.1, 1.2, 1.3, 1.4, 1.5, 1.6, 1.7, 1.8, 1.9, 1.25, 1.75, 2.0, 2.5, 3.0

Largest Metric Measure

3mm

Country of Origin

China