Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moore & Wright, 30 Blades Thread Pitch Gauge, Fine thread type

RS Stock No.: 326-922Brand: Moore & WrightManufacturers Part No.: 806
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Thread Type

Fine

Number of Blades

30

Sizes in Set

4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 11.5, 12, 13, 14, 15, 16, 18, 20, 22, 24, 26, 27, 28, 30, 32, 34, 36, 38, 40, 42

Largest Imperial Measure

42in

Country of Origin

China

Stock information temporarily unavailable.

AED 244.10

AED 244.10 Each (ex VAT)

AED 256.30

AED 256.30 Each (inc. VAT)

Moore & Wright, 30 Blades Thread Pitch Gauge, Fine thread type

AED 244.10

AED 244.10 Each (ex VAT)

AED 256.30

AED 256.30 Each (inc. VAT)

Moore & Wright, 30 Blades Thread Pitch Gauge, Fine thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Type

Fine

Number of Blades

30

Sizes in Set

4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 11.5, 12, 13, 14, 15, 16, 18, 20, 22, 24, 26, 27, 28, 30, 32, 34, 36, 38, 40, 42

Largest Imperial Measure

42in

Country of Origin

China