Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moore & Wright LCD Height Gauge, max. measurement 150mm

RS Stock No.: 390-942Brand: Moore & WrightManufacturers Part No.: MW192-20D
View all in Height Gauges

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

0.03

Resolution

0.01 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moore & Wright LCD Height Gauge, max. measurement 150mm

P.O.A.

Moore & Wright LCD Height Gauge, max. measurement 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

0.03

Resolution

0.01 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Country of Origin

China