Technical Document
Specifications
Brand
Moore & WrightResolution
1000 μm
Accuracy
101 → 1250 μm
Display Type
Backlit LCD
Maximum Measurement
1250µm
Minimum Measurement
0µm
Model Number p
MWT-2100
Country of Origin
China
Stock information temporarily unavailable.
AED 2,419.99
AED 2,419.99 Each (ex VAT)
AED 2,540.99
AED 2,540.99 Each (inc. VAT)
Moore & Wright MWT-2100 Thickness Gauge, 0μm - 1250μm, 101 → 1250 μm Accuracy, 1000 μm Resolution, Backlit LCD
1
AED 2,419.99
AED 2,419.99 Each (ex VAT)
AED 2,540.99
AED 2,540.99 Each (inc. VAT)
Moore & Wright MWT-2100 Thickness Gauge, 0μm - 1250μm, 101 → 1250 μm Accuracy, 1000 μm Resolution, Backlit LCD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Moore & WrightResolution
1000 μm
Accuracy
101 → 1250 μm
Display Type
Backlit LCD
Maximum Measurement
1250µm
Minimum Measurement
0µm
Model Number p
MWT-2100
Country of Origin
China