Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dualscale verniercaliper w/thumblock,6in

RS Stock No.: 193-203Brand: Moore & WrightManufacturers Part No.: VC1506TRS
View all in Calipers

Technical Document

Specifications

Capacity

150mm

Imperial or Metric

Both

Display Type

Vernier

Accuracy

±0.02 mm

Product details

Vernier Dual Scale Calipers

Dual scale vernier calipers with scale accuracy of 0.001in./0.02mm.,The 0-6in./0-150mm model is available in two styles, either a thumblock slide or a fine adjustment with top locking screws.,The 0-12in./0-300mm model is available with fine adjustment and top locking screws only.

Vernier Calipers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dualscale verniercaliper w/thumblock,6in

P.O.A.

Dualscale verniercaliper w/thumblock,6in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

150mm

Imperial or Metric

Both

Display Type

Vernier

Accuracy

±0.02 mm

Product details

Vernier Dual Scale Calipers

Dual scale vernier calipers with scale accuracy of 0.001in./0.02mm.,The 0-6in./0-150mm model is available in two styles, either a thumblock slide or a fine adjustment with top locking screws.,The 0-12in./0-300mm model is available with fine adjustment and top locking screws only.

Vernier Calipers

You may be interested in