Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Morningstar 30 V, 60 V Solar Charge Controller

RS Stock No.: 913-2399Brand: MorningstarManufacturers Part No.: SS-20L 12V
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Solar Panel Voltage

30 V, 60 V

Dimensions

152 x 55 x 32mm

Depth

32mm

Length

152mm

Width

55mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Taiwan, Province Of China

Product details

SunSaver Solar Controller

Morningstar SunSaver is a leading small solar charge controller for professional and consumer applications. This device includes a combination of features and capabilities not found in other small PV controllers

Series design (not shunt)
True 0 to 100% PWM duty cycle
Multi-color status LED
3 LED’s for battery state of charge
Cover to protect wire terminals
Setpoint accuracy 12V: +/-25mV; 24V: +/-48mV
Fully encapsulated in epoxy potting
Marine rated terminals / anodized case
Temperature compensation
Sealed / Flooded battery select
Parallel for 40 amps or more

Ideal for solar power systems including oil/gas, telecom and instrumentation, marine and boating, and remote homes

Stock information temporarily unavailable.

AED 920.15

AED 920.15 Each (ex VAT)

AED 966.16

AED 966.16 Each (inc. VAT)

Morningstar 30 V, 60 V Solar Charge Controller

AED 920.15

AED 920.15 Each (ex VAT)

AED 966.16

AED 966.16 Each (inc. VAT)

Morningstar 30 V, 60 V Solar Charge Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Solar Panel Voltage

30 V, 60 V

Dimensions

152 x 55 x 32mm

Depth

32mm

Length

152mm

Width

55mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Taiwan, Province Of China

Product details

SunSaver Solar Controller

Morningstar SunSaver is a leading small solar charge controller for professional and consumer applications. This device includes a combination of features and capabilities not found in other small PV controllers

Series design (not shunt)
True 0 to 100% PWM duty cycle
Multi-color status LED
3 LED’s for battery state of charge
Cover to protect wire terminals
Setpoint accuracy 12V: +/-25mV; 24V: +/-48mV
Fully encapsulated in epoxy potting
Marine rated terminals / anodized case
Temperature compensation
Sealed / Flooded battery select
Parallel for 40 amps or more

Ideal for solar power systems including oil/gas, telecom and instrumentation, marine and boating, and remote homes