Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Motorola T72 8 Channel Waterproof Walkie Talkies

RS Stock No.: 273-1803Brand: MotorolaManufacturers Part No.: D3P01610YDLMAW
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Model

T72

Radio Style

Handheld

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

PMR446MHz

Waterproof

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Motorola T72 8 Channel Waterproof Walkie Talkies

P.O.A.

Motorola T72 8 Channel Waterproof Walkie Talkies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

T72

Radio Style

Handheld

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

PMR446MHz

Waterproof

Yes

Country of Origin

China