Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Motovario TH-TBH Induction AC Motor, 250 W, IE2, 3 Phase, 4 Pole, 230/400 V

RS Stock No.: 229-9213Brand: MotovarioManufacturers Part No.: TH71A4 0,25 230/400-50 B14 MV CN
View all in AC Motors

Technical Document

Specifications

Power Rating

250 W

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Series

TH-TBH

Country of Origin

China

Stock information temporarily unavailable.

AED 778.68

AED 778.68 Each (ex VAT)

AED 817.61

AED 817.61 Each (inc. VAT)

Motovario TH-TBH Induction AC Motor, 250 W, IE2, 3 Phase, 4 Pole, 230/400 V

AED 778.68

AED 778.68 Each (ex VAT)

AED 817.61

AED 817.61 Each (inc. VAT)

Motovario TH-TBH Induction AC Motor, 250 W, IE2, 3 Phase, 4 Pole, 230/400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

250 W

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Series

TH-TBH

Country of Origin

China