Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Mouret Sa UV LED Keyring Torch Black 5 lm, 42 mm

RS Stock No.: 313-072Brand: Mouret SaManufacturers Part No.: PIUV
View all in Torches

Technical Document

Specifications

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

UV LED

Luminosity

5 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area

No

Model

Photon UV

Range

5 m

Beam Type

Ultra-violet

Length

42 mm

Colour

Black

Weight with Batteries

6g

Country of Origin

United States

Product details

Photon UV micro light

Keyfob type micro light.
Nichia UV LED - electroluminescent.
UV verification of documents and tickets - true black light.
Press-button operation.
Dimensions: 42 x 24 x 8 mm.

Supplied with

2 x CR2016 batteries.

You may be interested in
Stock information temporarily unavailable.

AED 140.13

AED 140.13 Each (ex VAT)

AED 147.14

AED 147.14 Each (inc. VAT)

Mouret Sa UV LED Keyring Torch Black 5 lm, 42 mm

AED 140.13

AED 140.13 Each (ex VAT)

AED 147.14

AED 147.14 Each (inc. VAT)

Mouret Sa UV LED Keyring Torch Black 5 lm, 42 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 140.13
10 - 19AED 121.90
20+AED 100.94
You may be interested in

Technical Document

Specifications

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

UV LED

Luminosity

5 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area

No

Model

Photon UV

Range

5 m

Beam Type

Ultra-violet

Length

42 mm

Colour

Black

Weight with Batteries

6g

Country of Origin

United States

Product details

Photon UV micro light

Keyfob type micro light.
Nichia UV LED - electroluminescent.
UV verification of documents and tickets - true black light.
Press-button operation.
Dimensions: 42 x 24 x 8 mm.

Supplied with

2 x CR2016 batteries.

You may be interested in