Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA ANT-WSB-PNF-12-02 Square WiFi Antenna with N Type Connector

RS Stock No.: 258-9715Brand: MOXAManufacturers Part No.: ANT-WSB-PNF-12-02
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Moxa

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

2.4 GHz

Mounting Type

Pole Mount, Wall Mount

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Gain

12dBi

Antenna Directivity

Directional

Connector Gender

Female

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,916.32

AED 1,916.32 Each (ex VAT)

AED 2,012.14

AED 2,012.14 Each (inc. VAT)

MOXA ANT-WSB-PNF-12-02 Square WiFi Antenna with N Type Connector

AED 1,916.32

AED 1,916.32 Each (ex VAT)

AED 2,012.14

AED 2,012.14 Each (inc. VAT)

MOXA ANT-WSB-PNF-12-02 Square WiFi Antenna with N Type Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

2.4 GHz

Mounting Type

Pole Mount, Wall Mount

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Gain

12dBi

Antenna Directivity

Directional

Connector Gender

Female

Country of Origin

Taiwan, Province Of China