Technical Document
Specifications
Brand
MoxaModel
AWK-1151C-US
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.3, IEEE 802.3u
WiFi Band
2.4GHz
Wireless Data Rate
400Mbit/s
Number of LAN Ports
1
Country of Origin
Taiwan, Province Of China
AED 2,760.50
AED 2,760.50 Each (ex VAT)
AED 2,898.53
AED 2,898.53 Each (inc. VAT)
1
AED 2,760.50
AED 2,760.50 Each (ex VAT)
AED 2,898.53
AED 2,898.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaModel
AWK-1151C-US
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.3, IEEE 802.3u
WiFi Band
2.4GHz
Wireless Data Rate
400Mbit/s
Number of LAN Ports
1
Country of Origin
Taiwan, Province Of China