Technical Document
Specifications
Brand
MoxaProcessor Type
Intel Atom
Number of Cores
4
Clock Speed
2 GHz
Series
BXP-A100
IP Rating
IP20
Compatible Operating System
Linux, Windows
Supply Voltage
12/24 V dc
Port Type
HDMI, LAN, Serial, USB, VGA
Dimensions
210 x 166 x 48 mm
Maximum Power Consumption
50W
Onboard Memory
8 Gb
Country of Origin
Taiwan, Province Of China
AED 9,897.68
AED 9,897.68 Each (ex VAT)
AED 10,392.56
AED 10,392.56 Each (inc. VAT)
1
AED 9,897.68
AED 9,897.68 Each (ex VAT)
AED 10,392.56
AED 10,392.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaProcessor Type
Intel Atom
Number of Cores
4
Clock Speed
2 GHz
Series
BXP-A100
IP Rating
IP20
Compatible Operating System
Linux, Windows
Supply Voltage
12/24 V dc
Port Type
HDMI, LAN, Serial, USB, VGA
Dimensions
210 x 166 x 48 mm
Maximum Power Consumption
50W
Onboard Memory
8 Gb
Country of Origin
Taiwan, Province Of China