Technical Document
Specifications
Brand
MoxaConnection Port
10/100 Base-Tx Ethernet
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,429.89
AED 1,429.89 Each (ex VAT)
AED 1,501.38
AED 1,501.38 Each (inc. VAT)
MOXA 10/100 Base-Tx Ethernet Media Converter, Multi Mode, 100Mbit/s 5km
1
AED 1,429.89
AED 1,429.89 Each (ex VAT)
AED 1,501.38
AED 1,501.38 Each (inc. VAT)
MOXA 10/100 Base-Tx Ethernet Media Converter, Multi Mode, 100Mbit/s 5km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaConnection Port
10/100 Base-Tx Ethernet
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China