Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 40km

RS Stock No.: 255-1779Brand: MOXAManufacturers Part No.: CSM-200-1218
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Connection Port

10/100 Base-Tx Ethernet

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

40km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,005.87

AED 2,005.87 Each (ex VAT)

AED 2,106.16

AED 2,106.16 Each (inc. VAT)

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 40km

AED 2,005.87

AED 2,005.87 Each (ex VAT)

AED 2,106.16

AED 2,106.16 Each (inc. VAT)

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 40km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

10/100 Base-Tx Ethernet

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

40km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China