MOXA EXPC-F2120W, Industrial Computer, 60W, Intel Celeron 16 GB, 3 Windows

RS Stock No.: 635-076Brand: MOXAManufacturers Part No.: EXPC-F2120W-TL7-AC
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Number of Cores

3

Processor Type

Intel Celeron

Series

EXPC-F2120W

IP Rating

IP42, IP66

Compatible Operating System

Windows 10

Bus Type

DDR4, SSD

Supply Voltage

240 V

Dimensions

336.69 x 255.17 x 94.05 mm

Port Type

RJ45, RS232, RS422, RS485

Maximum Power Consumption

60W

Onboard Memory

16 GB

Country of Origin

Taiwan, Province Of China

AED 35,418.65

AED 35,418.65 Each (ex VAT)

AED 37,189.58

AED 37,189.58 Each (inc. VAT)

MOXA EXPC-F2120W, Industrial Computer, 60W, Intel Celeron 16 GB, 3 Windows

AED 35,418.65

AED 35,418.65 Each (ex VAT)

AED 37,189.58

AED 37,189.58 Each (inc. VAT)

MOXA EXPC-F2120W, Industrial Computer, 60W, Intel Celeron 16 GB, 3 Windows

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Number of Cores

3

Processor Type

Intel Celeron

Series

EXPC-F2120W

IP Rating

IP42, IP66

Compatible Operating System

Windows 10

Bus Type

DDR4, SSD

Supply Voltage

240 V

Dimensions

336.69 x 255.17 x 94.05 mm

Port Type

RJ45, RS232, RS422, RS485

Maximum Power Consumption

60W

Onboard Memory

16 GB

Country of Origin

Taiwan, Province Of China