MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, Full Duplex 45km

RS Stock No.: 256-3629Brand: MOXAManufacturers Part No.: ICF-1180I-S-ST
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

12Mbps

Maximum Transfer Distance

45km

Fibre Type

Single Mode

Connection Port

RS232, RS422, RS485

Country of Origin

Taiwan, Province Of China

AED 5,195.98

AED 5,195.98 Each (ex VAT)

AED 5,455.78

AED 5,455.78 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, Full Duplex 45km

AED 5,195.98

AED 5,195.98 Each (ex VAT)

AED 5,455.78

AED 5,455.78 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, Full Duplex 45km

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

12Mbps

Maximum Transfer Distance

45km

Fibre Type

Single Mode

Connection Port

RS232, RS422, RS485

Country of Origin

Taiwan, Province Of China