Technical Document
Specifications
Brand
MoxaInput Voltage
48V dc
Output Voltage
57V dc
Number of Output Ports
1
Power Rating
4.08W
Distrelec Product Id
12573531
Country of Origin
Taiwan, Province Of China
AED 1,169.62
AED 1,169.62 Each (ex VAT)
AED 1,228.10
AED 1,228.10 Each (inc. VAT)
1
AED 1,169.62
AED 1,169.62 Each (ex VAT)
AED 1,228.10
AED 1,228.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaInput Voltage
48V dc
Output Voltage
57V dc
Number of Output Ports
1
Power Rating
4.08W
Distrelec Product Id
12573531
Country of Origin
Taiwan, Province Of China