Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA MAT-WDB-CA-RM-2-0205 Round Multi-Band Antenna with SMA Male RP Connector, MIMO 2x2, Omni-directional

RS Stock No.: 256-3757Brand: MOXAManufacturers Part No.: MAT-WDB-CA-RM-2-0205
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Moxa

RF Protocols

MIMO 2x2, Omni-directional

Frequency Range

5 GHz

Connector Type

SMA Male RP

Internal/External

External

Gain

0.4dBi

Antenna Physical Form

Round

Antenna Mounting Type

Ceiling

Lead Length

210.9mm

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Male

Physical Form

Round

Country of Origin

China

Stock information temporarily unavailable.

AED 513.82

AED 513.82 Each (ex VAT)

AED 539.51

AED 539.51 Each (inc. VAT)

MOXA MAT-WDB-CA-RM-2-0205 Round Multi-Band Antenna with SMA Male RP Connector, MIMO 2x2, Omni-directional

AED 513.82

AED 513.82 Each (ex VAT)

AED 539.51

AED 539.51 Each (inc. VAT)

MOXA MAT-WDB-CA-RM-2-0205 Round Multi-Band Antenna with SMA Male RP Connector, MIMO 2x2, Omni-directional
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

RF Protocols

MIMO 2x2, Omni-directional

Frequency Range

5 GHz

Connector Type

SMA Male RP

Internal/External

External

Gain

0.4dBi

Antenna Physical Form

Round

Antenna Mounting Type

Ceiling

Lead Length

210.9mm

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Male

Physical Form

Round

Country of Origin

China