Technical Document
Specifications
Brand
MoxaProcessor Type
Intel Atom
Series
MC-1100
Clock Speed
1.91 GHz
Compatible Operating System
Linux, Windows
Supply Voltage
36 V
Bus Type
CFAST, DDR3, MPCIe
Dimensions
132 x 122 x 68 mm
Port Type
RJ45, RS232, RS422, RS485
Maximum Power Consumption
30W
Onboard Memory
4 GB
Country of Origin
Taiwan, Province Of China
AED 8,008.72
AED 8,008.72 Each (ex VAT)
AED 8,409.16
AED 8,409.16 Each (inc. VAT)
1
AED 8,008.72
AED 8,008.72 Each (ex VAT)
AED 8,409.16
AED 8,409.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaProcessor Type
Intel Atom
Series
MC-1100
Clock Speed
1.91 GHz
Compatible Operating System
Linux, Windows
Supply Voltage
36 V
Bus Type
CFAST, DDR3, MPCIe
Dimensions
132 x 122 x 68 mm
Port Type
RJ45, RS232, RS422, RS485
Maximum Power Consumption
30W
Onboard Memory
4 GB
Country of Origin
Taiwan, Province Of China