Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA NDR Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 127 → 370V dc ac, dc Input, 48V dc dc

RS Stock No.: 255-2539Brand: MOXAManufacturers Part No.: NDR-120-48
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Moxa

Series

NDR

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 127 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Power Rating

120W

Width

40mm

Depth

123.8mm

Height

125.2mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 670.16

AED 670.16 Each (ex VAT)

AED 703.67

AED 703.67 Each (inc. VAT)

MOXA NDR Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 127 → 370V dc ac, dc Input, 48V dc dc

AED 670.16

AED 670.16 Each (ex VAT)

AED 703.67

AED 703.67 Each (inc. VAT)

MOXA NDR Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 127 → 370V dc ac, dc Input, 48V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Series

NDR

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 127 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Power Rating

120W

Width

40mm

Depth

123.8mm

Height

125.2mm

Mounting Type

DIN Rail Mount

Country of Origin

China