Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA Device server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 921.6kbps Baud Rate

RS Stock No.: 255-2577Brand: MOXAManufacturers Part No.: NPort 5150A-TDistrelec Article No.: 30027606
brand-logo
View all in Serial Device Servers

Technical Document

Specifications

Brand

Moxa

Series

NPort

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

1

Interface

RS232, RS422, RS485

Počet sériových portů

1

Distrelec Product Id

30027606

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,343.42

AED 1,343.42 Each (ex VAT)

AED 1,410.59

AED 1,410.59 Each (inc. VAT)

MOXA Device server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 921.6kbps Baud Rate

AED 1,343.42

AED 1,343.42 Each (ex VAT)

AED 1,410.59

AED 1,410.59 Each (inc. VAT)

MOXA Device server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 921.6kbps Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Series

NPort

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

1

Interface

RS232, RS422, RS485

Počet sériových portů

1

Distrelec Product Id

30027606

Country of Origin

Taiwan, Province Of China