Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA Device server, 1 Ethernet Port, 2 Serial Port, Ethernet Interface, 921.6kbps Baud Rate

RS Stock No.: 255-3422Brand: MOXAManufacturers Part No.: NPort W2250A-EU
brand-logo
View all in Serial Device Servers

Technical Document

Specifications

Brand

Moxa

Series

NPort

Transmission Length

100m

Interface

Ethernet

Počet sériových portů

2

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,314.15

AED 2,314.15 Each (ex VAT)

AED 2,429.86

AED 2,429.86 Each (inc. VAT)

MOXA Device server, 1 Ethernet Port, 2 Serial Port, Ethernet Interface, 921.6kbps Baud Rate

AED 2,314.15

AED 2,314.15 Each (ex VAT)

AED 2,429.86

AED 2,429.86 Each (inc. VAT)

MOXA Device server, 1 Ethernet Port, 2 Serial Port, Ethernet Interface, 921.6kbps Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Series

NPort

Transmission Length

100m

Interface

Ethernet

Počet sériových portů

2

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

1

Country of Origin

Taiwan, Province Of China