Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MOXA 6W Plug-In AC/DC Adapter 12V Output, 1.5A Output

RS Stock No.: 255-3444Brand: MOXAManufacturers Part No.: PWR-12150-WPEU-S2Distrelec Article No.: 30286007
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Moxa

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

12V

Input Voltage

100 → 240V

Output Current

1.5A

Number of Outputs

1

Power Rating

6W

Type

AC/DC Adapter

Distrelec Product Id

30286007

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 161.61

AED 161.61 Each (ex VAT)

AED 169.69

AED 169.69 Each (inc. VAT)

MOXA 6W Plug-In AC/DC Adapter 12V Output, 1.5A Output

AED 161.61

AED 161.61 Each (ex VAT)

AED 169.69

AED 169.69 Each (inc. VAT)

MOXA 6W Plug-In AC/DC Adapter 12V Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moxa

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

12V

Input Voltage

100 → 240V

Output Current

1.5A

Number of Outputs

1

Power Rating

6W

Type

AC/DC Adapter

Distrelec Product Id

30286007

Country of Origin

China

You may be interested in