Technical Document
Specifications
Brand
MoxaAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
240V ac
Output Current
1.5A
Country of Origin
China
AED 170.15
AED 170.15 Each (ex VAT)
AED 178.66
AED 178.66 Each (inc. VAT)
MOXA Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
1
AED 170.15
AED 170.15 Each (ex VAT)
AED 178.66
AED 178.66 Each (inc. VAT)
MOXA Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
240V ac
Output Current
1.5A
Country of Origin
China