MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3466Brand: MOXAManufacturers Part No.: SFP-1GEZXLC
brand-logo

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

110km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 14,874.72

AED 14,874.72 Each (ex VAT)

AED 15,618.46

AED 15,618.46 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

AED 14,874.72

AED 14,874.72 Each (ex VAT)

AED 15,618.46

AED 15,618.46 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

110km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China