Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA Single Port PoE Splitter, 44 → 75V dc Input, 24V dc Output, 12.95W

RS Stock No.: 255-3478Brand: MOXAManufacturers Part No.: SPL-24Distrelec Article No.: 12573533
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Moxa

Input Voltage

44 → 75V dc

Output Voltage

24V dc

Number of Output Ports

1

Power Rating

12.95W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 855.05

AED 855.05 Each (ex VAT)

AED 897.80

AED 897.80 Each (inc. VAT)

MOXA Single Port PoE Splitter, 44 → 75V dc Input, 24V dc Output, 12.95W

AED 855.05

AED 855.05 Each (ex VAT)

AED 897.80

AED 897.80 Each (inc. VAT)

MOXA Single Port PoE Splitter, 44 → 75V dc Input, 24V dc Output, 12.95W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Input Voltage

44 → 75V dc

Output Voltage

24V dc

Number of Output Ports

1

Power Rating

12.95W

Country of Origin

Taiwan, Province Of China