Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA UC-2200A, Industrial Computer, 10.5W, ARM Cortex 16 GB, 2

RS Stock No.: 288-945Brand: MOXAManufacturers Part No.: UC-2222A-T
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Number of Cores

2

Processor Type

ARM Cortex

Series

UC-2200A

Supply Voltage

24 V

Dimensions

102 x 32 x 128 mm

Port Type

Ethernet

Maximum Power Consumption

10.5W

Onboard Memory

16 GB

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,148.40

AED 3,148.40 Each (ex VAT)

AED 3,305.82

AED 3,305.82 Each (inc. VAT)

MOXA UC-2200A, Industrial Computer, 10.5W, ARM Cortex 16 GB, 2

AED 3,148.40

AED 3,148.40 Each (ex VAT)

AED 3,305.82

AED 3,305.82 Each (inc. VAT)

MOXA UC-2200A, Industrial Computer, 10.5W, ARM Cortex 16 GB, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Number of Cores

2

Processor Type

ARM Cortex

Series

UC-2200A

Supply Voltage

24 V

Dimensions

102 x 32 x 128 mm

Port Type

Ethernet

Maximum Power Consumption

10.5W

Onboard Memory

16 GB

Country of Origin

Taiwan, Province Of China