MOXA UC-3100, Industrial Computer, 6W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

RS Stock No.: 255-3509Brand: MOXAManufacturers Part No.: UC-3101-T-EU-LX
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-3100

Compatible Operating System

Linux

IP Rating

IP30

Supply Voltage

9 → 36 V

Bus Type

AHB and VPB

Port Type

1 Serial and 2 Ethernet

Dimensions

128.5 x 89.1 x 26 mm

Maximum Power Consumption

6W

Onboard Memory

8000 MB

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,814.39

AED 3,814.39 Each (ex VAT)

AED 4,005.11

AED 4,005.11 Each (inc. VAT)

MOXA UC-3100, Industrial Computer, 6W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

AED 3,814.39

AED 3,814.39 Each (ex VAT)

AED 4,005.11

AED 4,005.11 Each (inc. VAT)

MOXA UC-3100, Industrial Computer, 6W, ARM Cortex 1 GHz, 8000 MB, 1 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-3100

Compatible Operating System

Linux

IP Rating

IP30

Supply Voltage

9 → 36 V

Bus Type

AHB and VPB

Port Type

1 Serial and 2 Ethernet

Dimensions

128.5 x 89.1 x 26 mm

Maximum Power Consumption

6W

Onboard Memory

8000 MB

Country of Origin

Taiwan, Province Of China