MOXA UC-3100, Industrial Computer, 8W, ARM 8 GB
Technical Document
Specifications
Brand
MoxaProcessor Type
ARM
Series
UC-3100
Supply Voltage
36 V
Dimensions
128.5 x 89.1 x 41 mm
Port Type
Ethernet
Maximum Power Consumption
8W
Onboard Memory
8 Gb
Country of Origin
Taiwan, Province Of China
AED 4,995.85
AED 4,995.85 Each (ex VAT)
AED 5,245.64
AED 5,245.64 Each (inc. VAT)
1
AED 4,995.85
AED 4,995.85 Each (ex VAT)
AED 5,245.64
AED 5,245.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaProcessor Type
ARM
Series
UC-3100
Supply Voltage
36 V
Dimensions
128.5 x 89.1 x 41 mm
Port Type
Ethernet
Maximum Power Consumption
8W
Onboard Memory
8 Gb
Country of Origin
Taiwan, Province Of China