MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

Technical Document
Specifications
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Clock Speed
1 GHz
Series
UC-5100
Compatible Operating System
Linux
IP Rating
IP30
Supply Voltage
9 → 48 V
Bus Type
AHB and VPB
Port Type
2 Ethernet and 4 DIO, 4 Serial
Dimensions
57 x 136 x 100 mm
Maximum Power Consumption
11W
Onboard Memory
8000 MB
Country of Origin
Taiwan, Province Of China
AED 5,727.49
AED 5,727.49 Each (ex VAT)
AED 6,013.86
AED 6,013.86 Each (inc. VAT)
1
AED 5,727.49
AED 5,727.49 Each (ex VAT)
AED 6,013.86
AED 6,013.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Clock Speed
1 GHz
Series
UC-5100
Compatible Operating System
Linux
IP Rating
IP30
Supply Voltage
9 → 48 V
Bus Type
AHB and VPB
Port Type
2 Ethernet and 4 DIO, 4 Serial
Dimensions
57 x 136 x 100 mm
Maximum Power Consumption
11W
Onboard Memory
8000 MB
Country of Origin
Taiwan, Province Of China