Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA UC-8100, Industrial Computer, 5.4W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

RS Stock No.: 255-3522Brand: MOXAManufacturers Part No.: UC-8112-LXDistrelec Article No.: 30165453
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-8100

Compatible Operating System

Linux

IP Rating

IP30

Supply Voltage

12 → 24 V

Bus Type

AHB and VPB

Port Type

2 Serial and 2 Ethernet

Dimensions

101 x 27 x 128 mm

Maximum Power Consumption

5.4W

Onboard Memory

8000 MB

Distrelec Product Id

30165453

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,443.45

AED 2,443.45 Each (ex VAT)

AED 2,565.62

AED 2,565.62 Each (inc. VAT)

MOXA UC-8100, Industrial Computer, 5.4W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

AED 2,443.45

AED 2,443.45 Each (ex VAT)

AED 2,565.62

AED 2,565.62 Each (inc. VAT)

MOXA UC-8100, Industrial Computer, 5.4W, ARM Cortex 1 GHz, 8000 MB, 1 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-8100

Compatible Operating System

Linux

IP Rating

IP30

Supply Voltage

12 → 24 V

Bus Type

AHB and VPB

Port Type

2 Serial and 2 Ethernet

Dimensions

101 x 27 x 128 mm

Maximum Power Consumption

5.4W

Onboard Memory

8000 MB

Distrelec Product Id

30165453

Country of Origin

Taiwan, Province Of China