Technical Document
Specifications
Brand
MPSMaximum Input Voltage
305 V ac
Maximum Output Voltage
15 V
Mounting Type
Surface Mount
Pin Count
8
Maximum Output Current
320mA
Package Type
SOIC-8 EP
Output Voltage Range
1.5 → 15 V
Country of Origin
China
AED 2,493.75
AED 4.988 Each (On a Reel of 500) (ex VAT)
AED 2,618.44
AED 5.237 Each (On a Reel of 500) (inc. VAT)
500
AED 2,493.75
AED 4.988 Each (On a Reel of 500) (ex VAT)
AED 2,618.44
AED 5.237 Each (On a Reel of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MPSMaximum Input Voltage
305 V ac
Maximum Output Voltage
15 V
Mounting Type
Surface Mount
Pin Count
8
Maximum Output Current
320mA
Package Type
SOIC-8 EP
Output Voltage Range
1.5 → 15 V
Country of Origin
China