Technical Document
Specifications
Brand
MPSMinimum Output Voltage
-0.5 V
Maximum Output Voltage
150 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
6 V
Converter Type
DC-DC
Number of Outputs
1
Output Type
Voltage
Package Type
SOIC8E
Pin Count
8
Country of Origin
China
AED 65.10
AED 13.02 Each (Supplied as a Tape) (ex VAT)
AED 68.36
AED 13.671 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 65.10
AED 13.02 Each (Supplied as a Tape) (ex VAT)
AED 68.36
AED 13.671 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | AED 13.02 | AED 65.10 |
| 50 - 95 | AED 12.652 | AED 63.26 |
| 100+ | AED 11.97 | AED 59.85 |
Technical Document
Specifications
Brand
MPSMinimum Output Voltage
-0.5 V
Maximum Output Voltage
150 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
6 V
Converter Type
DC-DC
Number of Outputs
1
Output Type
Voltage
Package Type
SOIC8E
Pin Count
8
Country of Origin
China


