Technical Document
Specifications
Brand
MPSAmplifier Type
Audio
Output Type
Current
Maximum Power
20W
Application
Audio Amplifier
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
9.5 → 24 V
Number of Channels per Chip
2
Package Type
SOIC8
Pin Count
8
Country of Origin
China
AED 30.76
AED 15.382 Each (Supplied as a Tape) (ex VAT)
AED 32.30
AED 16.151 Each (Supplied as a Tape) (inc. VAT)
2
AED 30.76
AED 15.382 Each (Supplied as a Tape) (ex VAT)
AED 32.30
AED 16.151 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 15.382 | AED 30.76 |
20 - 198 | AED 14.385 | AED 28.77 |
200+ | AED 13.702 | AED 27.40 |
Technical Document
Specifications
Brand
MPSAmplifier Type
Audio
Output Type
Current
Maximum Power
20W
Application
Audio Amplifier
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
9.5 → 24 V
Number of Channels per Chip
2
Package Type
SOIC8
Pin Count
8
Country of Origin
China