Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MSA Safety 10178569 ALTAIR 4XR Portable Gas Detector, Audible Alarm, ATEX Approved

RS Stock No.: 271-0932Brand: MSA SafetyManufacturers Part No.: 10178569
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Application

Industrial

ATEX Approval

Yes

Meter Type

Portable

Audible Alarm

Yes

Power Source

Battery

Battery Type

Lithium Polymer

Model Number p

10178569 ALTAIR 4XR

Model Number (p)

10178569 ALTAIR 4XR

Country of Origin

United States

Stock information temporarily unavailable.

AED 5,492.27

AED 5,492.27 Each (ex VAT)

AED 5,766.88

AED 5,766.88 Each (inc. VAT)

MSA Safety 10178569 ALTAIR 4XR Portable Gas Detector, Audible Alarm, ATEX Approved

AED 5,492.27

AED 5,492.27 Each (ex VAT)

AED 5,766.88

AED 5,766.88 Each (inc. VAT)

MSA Safety 10178569 ALTAIR 4XR Portable Gas Detector, Audible Alarm, ATEX Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Industrial

ATEX Approval

Yes

Meter Type

Portable

Audible Alarm

Yes

Power Source

Battery

Battery Type

Lithium Polymer

Model Number p

10178569 ALTAIR 4XR

Model Number (p)

10178569 ALTAIR 4XR

Country of Origin

United States